Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24LBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7799
Product RangeOD8038-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $29.570 |
| 1000+ | $28.980 |
Price for:Each
Minimum: 500
Multiple: 500
$14,785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24LBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7799
Product RangeOD8038-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating41.3dBA
Power Rating4.8W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.28Inch-H2O
Product RangeOD8038-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
41.3dBA
Rated Speed
3500rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD8038-IP68 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
50CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.28Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
