Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24HHBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6071
Product RangeOD8038 VXE Series
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 5+ | $26.720 |
| 10+ | $23.800 |
| 25+ | $21.670 |
| 50+ | $20.160 |
| 100+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HHBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6071
Product RangeOD8038 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130CFM
Noise Rating66.5dBA
Power Rating45.6W
Rated Speed8925rpm
Power Connection Type2 Lead Wires
Current Rating1.9A
IP Rating-
Air Flow - m3/min-
Static Pressure2Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
66.5dBA
Rated Speed
8925rpm
Current Rating
1.9A
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
130CFM
Power Rating
45.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
