Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBXE10A
Newark Part No.85AJ8902
Product RangeOD8038-XE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.240 |
| 1000+ | $35.970 |
Price for:Each
Minimum: 500
Multiple: 1
$19,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24HBXE10A
Newark Part No.85AJ8902
Product RangeOD8038-XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM132CFM
Noise Rating73dB
Power Rating60W
Rated Speed13250rpm
Power Connection Type4 Lead Wires
Current Rating2.5A
IP Rating-
Air Flow - m3/min-
Product RangeOD8038-XE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
13250rpm
Current Rating
2.5A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
132CFM
Power Rating
60W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OD8038-XE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate