Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD8038-24HBVXCCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK1762 |
| Product Range | OD8038-VA Series |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.720 |
| 5+ | $36.120 |
| 10+ | $33.830 |
| 25+ | $31.530 |
| 50+ | $29.850 |
| 100+ | $28.470 |
| 250+ | $26.330 |
Price for:Each
Minimum: 1
Multiple: 1
$38.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD8038-24HBVXCCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK1762 |
| Product Range | OD8038-VA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 80mm |
| External Depth | 38mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 99CFM |
| Noise Rating | 57dBA |
| Power Rating | 13W |
| Rated Speed | 6300rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 500mA |
| IP Rating | - |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 0.75Inch-H2O |
| Product Range | OD8038-VA Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 80mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 57dBA |
| Rated Speed | 6300rpm |
| Current Rating | 500mA |
| IP Rating | - |
| Static Pressure | 0.75Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38mm |
| Air Flow - CFM | 99CFM |
| Power Rating | 13W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Air Flow - m3/min | - |
| Product Range | OD8038-VA Series |
Technical Docs (1)
Alternatives for OD8038-24HBVXC
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
