Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12MBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7795
Product RangeOD8038-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $29.570 |
Price for:Each
Minimum: 500
Multiple: 500
$14,785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12MBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7795
Product RangeOD8038-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Noise Rating45.6dBA
Power Rating4.8W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.41Inch-H2O
Product RangeOD8038-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45.6dBA
Rated Speed
4200rpm
Current Rating
400mA
Air Flow - m3/min
-
Product Range
OD8038-IP68 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
60CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
