Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12HHBIP68Copy
Newark Part No.36AJ7791
Product RangeOD8038-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.750 |
| 1000+ | $30.940 |
Price for:Each
Minimum: 300
Multiple: 1
$10,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12HHBIP68Copy
Newark Part No.36AJ7791
Product RangeOD8038-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM82CFM
Noise Rating52.2dBA
Power Rating10.8W
Rated Speed5800rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.78Inch-H2O
Product RangeOD8038-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
52.2dBA
Rated Speed
5800rpm
Current Rating
900mA
Air Flow - m3/min
-
Product Range
OD8038-IP68 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
82CFM
Power Rating
10.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.78Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
