Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-48HBIP69KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ0134
Product RangeOD8032-IP69K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $20.130 |
Price for:Each
Minimum: 20
Multiple: 20
$402.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-48HBIP69KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.45AJ0134
Product RangeOD8032-IP69K Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM77CFM
Noise Rating50dB
Power Rating7.8W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.73Inch-H2O
Product RangeOD8032-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OD8032-IP69K series DC axial fan
- Dual ball bearings
- 48VDC rated voltage
- 24AWG, 300mm 2x lead wires connection
- PBT, UL94 V-0 plastic frame
- 70,000 hours (L10 at 40°C) life expectancy
- Brushless DC, auto restart, auto cut-off, polarity protected, electronically protected, IP69K motor
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
50dB
Rated Speed
6000rpm
Current Rating
160mA
Air Flow - m3/min
-
Product Range
OD8032-IP69K Series
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
77CFM
Power Rating
7.8W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.73Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
