Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-48HHBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2981
Product RangeOD8025 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.620 |
Price for:Each
Minimum: 500
Multiple: 500
$8,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-48HHBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2981
Product RangeOD8025 XE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM104.6CFM
Noise Rating65.2dB
Power Rating28.8W
Rated Speed9450rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD8025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
65.2dB
Rated Speed
9450rpm
Current Rating
600mA
Air Flow - m3/min
-
Product Range
OD8025 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
104.6CFM
Power Rating
28.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
