Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24MBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7775
Product RangeOD8025-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $18.140 |
Price for:Each
Minimum: 500
Multiple: 500
$9,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24MBIP68Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7775
Product RangeOD8025-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating28dBA
Power Rating2.4W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD8025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
2700rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD8025-IP68 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
32CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
