Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24LBXECopy
Newark Part No.47AK2978
Product RangeOD8025 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $20.060 |
Price for:Each
Minimum: 500
Multiple: 100
$10,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24LBXECopy
Newark Part No.47AK2978
Product RangeOD8025 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM64.6CFM
Noise Rating50.3dB
Power Rating9.6W
Rated Speed5990rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.63Inch-H2O
Product RangeOD8025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
50.3dB
Rated Speed
5990rpm
Current Rating
400mA
Air Flow - m3/min
-
Product Range
OD8025 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
64.6CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.63Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
