Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24HHBXE
Newark Part No.47AK2977
Product RangeOD8025 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $18.110 |
Price for:Each
Minimum: 500
Multiple: 100
$9,055.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HHBXE
Newark Part No.47AK2977
Product RangeOD8025 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM104.6CFM
Noise Rating65.2dB
Power Rating24W
Rated Speed9450rpm
Power Connection Type2 Lead Wires
Current Rating1A
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD8025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
65.2dB
Rated Speed
9450rpm
Current Rating
1A
Air Flow - m3/min
-
Product Range
OD8025 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
104.6CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
