Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP55Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1736
Product RangeOD8025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.490 |
| 5+ | $18.090 |
| 10+ | $17.690 |
| 25+ | $16.890 |
| 50+ | $16.100 |
| 100+ | $15.300 |
| 250+ | $14.990 |
Price for:Each
Minimum: 1
Multiple: 1
$18.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP55Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1736
Product RangeOD8025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40.1CFM
Noise Rating33dB
Power Rating2.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.15Inch-H2O
Product RangeOD8025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3300rpm
Current Rating
180mA
IP Rating
IP55
Static Pressure
0.15Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40.1CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD8025 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
