Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8015-24HB02ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5817
Product RangeOD8015 Series
Your Part Number
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $15.830 |
| 5+ | $15.440 |
| 10+ | $15.040 |
| 25+ | $14.250 |
| 50+ | $13.460 |
| 100+ | $12.660 |
| 250+ | $12.410 |
Price for:Each
Minimum: 1
Multiple: 1
$15.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8015-24HB02ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AM5817
Product RangeOD8015 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM31CFM
Noise Rating34.2dBA
Power Rating2.4W
Rated Speed3050rpm
Power Connection Type3 Lead Wires, Alarm Output
Current Rating100mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.11Inch-H2O
Product RangeOD8015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34.2dBA
Rated Speed
3050rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD8015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
31CFM
Power Rating
2.4W
Power Connection Type
3 Lead Wires, Alarm Output
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OD8015-24HB02A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
