Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8015-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2605
Product RangeOD8015 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 5+ | $12.840 |
| 10+ | $12.510 |
| 25+ | $11.850 |
| 50+ | $11.190 |
| 100+ | $10.540 |
| 250+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8015-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2605
Product RangeOD8015 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth15mm
Flow Rate - Imperial30CFM
Bearing TypeBall Bearing
Air Flow - CFM30CFM
Noise Rating33dBA
Power Rating-
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.11Inch-H2O
Product RangeOD8015 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
30CFM
Air Flow - CFM
30CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.11Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
15mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
3200rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD8015 Series
Technical Docs (3)
Alternatives for OD8015-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
