Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8015-12HB01ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7753
Product RangeOD8015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.230 |
| 5+ | $16.800 |
| 10+ | $16.370 |
| 25+ | $15.510 |
| 50+ | $15.200 |
| 100+ | $14.890 |
| 250+ | $14.580 |
Price for:Each
Minimum: 1
Multiple: 1
$17.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8015-12HB01ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7753
Product RangeOD8015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM30CFM
Noise Rating33dB
Power Rating2.28W
Rated Speed3200rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating110mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.11Inch-H2O
Product RangeOD8015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3200rpm
Current Rating
110mA
Air Flow - m3/min
-
Product Range
OD8015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30CFM
Power Rating
2.28W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
