Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7015-12HHB01ACopy
Newark Part No.36AJ7747
Product RangeOD7015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 1000+ | $16.720 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7015-12HHB01ACopy
Newark Part No.36AJ7747
Product RangeOD7015 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM41CFM
Noise Rating44.5dB
Power Rating4.32W
Rated Speed5500rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating260mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.26Inch-H2O
Product RangeOD7015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
44.5dB
Rated Speed
5500rpm
Current Rating
260mA
Air Flow - m3/min
-
Product Range
OD7015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
41CFM
Power Rating
4.32W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
0.26Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
