Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6038-24LBVXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7745
Product RangeOD6038-VXC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $27.480 |
| 1000+ | $25.190 |
Price for:Each
Minimum: 20
Multiple: 20
$549.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-24LBVXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7745
Product RangeOD6038-VXC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM38CFM
Noise Rating50dB
Power Rating4W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.5Inch-H2O
Product RangeOD6038-VXC Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
50dB
Rated Speed
6000rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD6038-VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
38CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.5Inch-H2O
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
