Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6038-12MBVXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7743
Product RangeOD6038-VXC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.480 |
| 1000+ | $25.190 |
Price for:Each
Minimum: 500
Multiple: 1
$13,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-12MBVXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7743
Product RangeOD6038-VXC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM48CFM
Noise Rating58dB
Power Rating8W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating640mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.9Inch-H2O
Product RangeOD6038-VXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
8000rpm
Current Rating
640mA
Air Flow - m3/min
-
Product Range
OD6038-VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
48CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.9Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
