Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HSSCopy
Newark Part No.89AH2592
Product RangeOD6025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.820 |
| 10+ | $8.680 |
| 25+ | $8.510 |
| 50+ | $8.320 |
| 100+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HSSCopy
Newark Part No.89AH2592
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial23CFM
Bearing TypeSleeve Bearing
Air Flow - CFM23CFM
Noise Rating33dBA
Power Rating2.9W
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOD6025 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
23CFM
Air Flow - CFM
23CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.22Inch-H2O
SVHC
Lead
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Sleeve Bearing
Noise Rating
33dBA
Rated Speed
4600rpm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Alternatives for OD6025-24HSS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
