Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBXECopy
Newark Part No.47AK2965
Product RangeOD6025 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.320 |
Price for:Each
Minimum: 500
Multiple: 100
$8,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBXECopy
Newark Part No.47AK2965
Product RangeOD6025 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54CFM
Noise Rating65.3dBA
Power Rating9.1W
Rated Speed8175rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.94Inch-H2O
Product RangeOD6025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
65.3dBA
Rated Speed
8175rpm
Current Rating
350mA
Air Flow - m3/min
-
Product Range
OD6025 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54CFM
Power Rating
9.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.94Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
