Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2964
Product RangeOD6025 XE Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.410 |
| 5+ | $12.980 |
| 10+ | $12.530 |
| 25+ | $12.110 |
| 50+ | $11.720 |
| 100+ | $11.450 |
| 250+ | $11.180 |
Price for:Each
Minimum: 1
Multiple: 1
$13.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2964
Product RangeOD6025 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49CFM
Noise Rating63.1dBA
Power Rating7.2W
Rated Speed7515rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.78Inch-H2O
Product RangeOD6025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
63.1dBA
Rated Speed
7515rpm
Current Rating
300mA
Air Flow - m3/min
-
Product Range
OD6025 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49CFM
Power Rating
7.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.78Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
