Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-12HBIP55Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1709
Product RangeOD6025 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.100 |
| 5+ | $15.670 |
| 10+ | $15.230 |
| 25+ | $14.820 |
| 50+ | $14.430 |
| 100+ | $14.160 |
| 250+ | $13.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-12HBIP55Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1709
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating30dB
Power Rating1.8W
Rated Speed3975rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dB
Rated Speed
3975rpm
Current Rating
150mA
IP Rating
IP55
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
25CFM
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD6025 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
