Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-05LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2583
Product RangeOD6025 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.850 |
| 5+ | $14.480 |
| 10+ | $14.110 |
| 25+ | $13.370 |
| 50+ | $12.620 |
| 100+ | $11.880 |
| 250+ | $11.140 |
Price for:Each
Minimum: 1
Multiple: 1
$14.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-05LBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2583
Product RangeOD6025 Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial13CFM
Air Flow - CFM13CFM
Noise Rating18dBA
Power Rating500mW
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.17Inch-H2O
Product RangeOD6025 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
13CFM
Power Rating
500mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.17Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
13CFM
Noise Rating
18dBA
Rated Speed
2500rpm
Current Rating
100mA
Air Flow - m3/min
-
Product Range
OD6025 Series
Technical Docs (2)
Alternatives for OD6025-05LB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
