Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5210-12MBCopy
Newark Part No.89AH2575
Product RangeOD5210 Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.460 | $3.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5210-12MBCopy
Newark Part No.89AH2575
Product RangeOD5210 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth10mm
Flow Rate - Imperial10CFM
Bearing TypeBall Bearing
Air Flow - CFM10CFM
Noise Rating32dBA
Power Rating-
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.11Inch-H2O
Product RangeOD5210 Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
52mm
Flow Rate - Imperial
10CFM
Air Flow - CFM
10CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.11Inch-H2O
SVHC
Lead
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
5000rpm
Current Rating
120mA
Air Flow - m3/min
-
Product Range
OD5210 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
