Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD5010-12HB
Newark Part No.89AH2571
Product RangeOD5010 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 5+ | $10.740 |
| 10+ | $10.350 |
| 25+ | $9.800 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5010-12HB
Newark Part No.89AH2571
Product RangeOD5010 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial11CFM
Bearing TypeBall Bearing
Air Flow - CFM11CFM
Noise Rating28dBA
Power Rating1.44W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP55
Air Flow - m3/min-
Product RangeOD5010 Series
SVHCLead
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OD5010 Series
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
5000rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate