Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5010-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2570
Product RangeOD5010 Series
Your Part Number
464 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 5+ | $14.690 |
| 10+ | $13.620 |
| 25+ | $11.590 |
| 50+ | $10.570 |
| 100+ | $9.880 |
| 250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$15.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5010-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2570
Product RangeOD5010 Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial11CFM
Bearing TypeBall Bearing
Air Flow - CFM11CFM
Noise Rating28dBA
Power Rating1.15W
Rated Speed5200rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD5010 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
50mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Power Rating
1.15W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.18Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
5200rpm
Current Rating
230mA
Air Flow - m3/min
-
Product Range
OD5010 Series
Technical Docs (3)
Alternatives for OD5010-05HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
