Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD4028-24MBXE
Newark Part No.47AK2959
Product RangeOD4028 XE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $19.240 |
Price for:Each
Minimum: 500
Multiple: 100
$9,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4028-24MBXE
Newark Part No.47AK2959
Product RangeOD4028 XE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM28.6CFM
Noise Rating62.1dBA
Power Rating9.4W
Rated Speed20900rpm
Power Connection Type2 Lead Wires
Current Rating390mA
IP Rating-
Air Flow - m3/min-
Product RangeOD4028 XE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
62.1dBA
Rated Speed
20900rpm
Current Rating
390mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
28.6CFM
Power Rating
9.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD4028 XE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate