Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4028-12HB01ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7689
Product RangeOD4028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.810 |
| 5+ | $14.440 |
| 10+ | $14.070 |
| 25+ | $13.790 |
| 50+ | $13.510 |
| 100+ | $13.230 |
| 250+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$14.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4028-12HB01ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7689
Product RangeOD4028 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM12CFM
Noise Rating37dB
Power Rating-
Rated Speed8800rpm
Power Connection Type3 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.9Inch-H2O
Product RangeOD4028 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
8800rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OD4028 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
12CFM
Power Rating
-
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.9Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
