Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4020-24HSSCopy
Newark Part No.51AK1691
Product RangeOD4020 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
| 5+ | $10.350 |
| 10+ | $10.210 |
| 25+ | $10.030 |
| 50+ | $9.840 |
| 100+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4020-24HSSCopy
Newark Part No.51AK1691
Product RangeOD4020 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Air Flow - CFM9CFM
Noise Rating32dBA
Power Rating1.7W
Rated Speed7800rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.32Inch-H2O
Product RangeOD4020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
32dBA
Rated Speed
7800rpm
Current Rating
90mA
IP Rating
-
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
9CFM
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD4020 Series
Technical Docs (1)
Alternatives for OD4020-24HSS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
