Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD4010-12HBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89AH2551 |
| Product Range | OD4010 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 5+ | $13.810 |
| 10+ | $13.450 |
| 25+ | $12.740 |
| 50+ | $12.490 |
| 100+ | $12.230 |
| 250+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD4010-12HBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89AH2551 |
| Product Range | OD4010 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Supply Voltage | 12VDC |
| Voltage Type | DC |
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| External Depth | 10mm |
| Flow Rate - Imperial | 7CFM |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 7CFM |
| Noise Rating | 25dBA |
| Power Rating | - |
| Rated Speed | 6000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 100mA |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 0.2Inch-H2O |
| Product Range | OD4010 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Voltage Type | DC |
| Fan Frame Size | 40mm |
| Flow Rate - Imperial | 7CFM |
| Air Flow - CFM | 7CFM |
| Power Rating | - |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 0.2Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Type | Square |
| External Depth | 10mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 25dBA |
| Rated Speed | 6000rpm |
| Current Rating | 100mA |
| Air Flow - m3/min | - |
| Product Range | OD4010 Series |
Technical Docs (2)
Alternatives for OD4010-12HB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
