Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4010-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2549
Product RangeOD4010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.310 |
Price for:Each
Minimum: 500
Multiple: 500
$5,155.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4010-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2549
Product RangeOD4010 Series
Technical Datasheet
Supply Voltage5VDC
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial7CFM
Bearing TypeBall Bearing
Air Flow - CFM7CFM
Noise Rating25dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD4010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
5VDC
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
7CFM
Air Flow - CFM
7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.2Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
5V
Voltage Type
DC
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
6000rpm
Current Rating
190mA
Air Flow - m3/min
-
Product Range
OD4010 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
