Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3010-12HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1668
Product RangeOD3010 Series
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 5+ | $18.540 |
| 10+ | $18.140 |
| 25+ | $17.340 |
| 50+ | $16.540 |
| 100+ | $15.740 |
| 250+ | $14.940 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-12HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1668
Product RangeOD3010 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10.2mm
Bearing TypeBall Bearing
Air Flow - CFM4.6CFM
Noise Rating31dBA
Power Rating-
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOD3010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
11000rpm
Current Rating
100mA
IP Rating
IP55
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10.2mm
Air Flow - CFM
4.6CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD3010 Series
Technical Docs (1)
Alternatives for OD3010-12HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
