Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD280AN-24HBCopy
Newark Part No.36AJ7637
Product RangeOD280AN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $359.100 |
| 1000+ | $329.180 |
Price for:Each
Minimum: 1
Multiple: 1
$359.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD280AN-24HBCopy
Newark Part No.36AJ7637
Product RangeOD280AN Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1200CFM
Noise Rating72dB
Power Rating104W
Rated Speed2550rpm
Power Connection TypeWire Leaded
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.9Inch-H2O
Product RangeOD280AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
72dB
Rated Speed
2550rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OD280AN Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
89mm
Air Flow - CFM
1200CFM
Power Rating
104W
Power Connection Type
Wire Leaded
IP Rating
-
Static Pressure
0.9Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
