Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD280AN-12MBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7635
Product RangeOD280AN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $339.150 |
Price for:Each
Minimum: 10
Multiple: 10
$3,391.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD280AN-12MBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7635
Product RangeOD280AN Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1060CFM
Noise Rating56dB
Power Rating90W
Rated Speed2200rpm
Power Connection TypeWire Leaded
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.65Inch-H2O
Product RangeOD280AN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
2200rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OD280AN Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
89mm
Air Flow - CFM
1060CFM
Power Rating
90W
Power Connection Type
Wire Leaded
IP Rating
-
Static Pressure
0.65Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
