Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-48HBIP69KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK4188
Product RangeOD254AP IP69K Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $199.240 |
| 5+ | $191.370 |
| 10+ | $183.500 |
| 25+ | $171.710 |
| 50+ | $169.100 |
Price for:Each
Minimum: 1
Multiple: 1
$199.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-48HBIP69KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AK4188
Product RangeOD254AP IP69K Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating62.1dBA
Power Rating65W
Rated Speed2450rpm
Power Connection Type2 Lead Wires
Current Rating1.3A
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD254AP IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
62.1dBA
Rated Speed
2450rpm
Current Rating
1.3A
Air Flow - m3/min
-
Product Range
OD254AP IP69K Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
830CFM
Power Rating
65W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
