Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HHBIP68DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AM6404
Product RangeOD254AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 20+ | $272.020 |
| 25+ | $263.740 |
| 50+ | $258.470 |
| 100+ | $253.190 |
Price for:Each
Minimum: 20
Multiple: 20
$5,440.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HHBIP68DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.29AM6404
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89.5mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating75.3dB
Power Rating101W
Rated Speed3000rpm
Power Connection Type2 Lead Wires, PWM Control, Speed Control, Tachometer
Current Rating2.68A
IP RatingIP68
Air Flow - m3/min-
Static Pressure1.05Inch-H2O
Product RangeOD254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
75.3dB
Rated Speed
3000rpm
Current Rating
2.68A
Air Flow - m3/min
-
Product Range
OD254AP Series
Fan Frame Type
Circular
External Depth
89.5mm
Air Flow - CFM
1000CFM
Power Rating
101W
Power Connection Type
2 Lead Wires, PWM Control, Speed Control, Tachometer
IP Rating
IP68
Static Pressure
1.05Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
