Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD2510-12MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2541
Product RangeOD2510 Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.370 |
| 5+ | $12.500 |
| 10+ | $12.180 |
| 25+ | $11.850 |
| 50+ | $11.650 |
| 100+ | $11.640 |
| 250+ | $11.630 |
| 5000+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD2510-12MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2541
Product RangeOD2510 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Flow Rate - Imperial2.2CFM
Bearing TypeBall Bearing
Air Flow - CFM2.2CFM
Noise Rating24dBA
Power Rating960mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.2Inch-H2O
Product RangeOD2510 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
25mm
Flow Rate - Imperial
2.2CFM
Air Flow - CFM
2.2CFM
Power Rating
960mW
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.2Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
24dBA
Rated Speed
10000rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD2510 Series
Technical Docs (1)
Alternatives for OD2510-12MB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
