Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-48MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7618
Product RangeOD180APL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.450 |
| 5+ | $87.440 |
| 10+ | $87.430 |
| 25+ | $87.420 |
| 50+ | $87.410 |
| 100+ | $87.400 |
| 10000+ | $80.120 |
Price for:Each
Minimum: 1
Multiple: 1
$87.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-48MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7618
Product RangeOD180APL Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM375CFM
Noise Rating53.4dBA
Power Rating24.2W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating480mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOD180APL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
53.4dBA
Rated Speed
2800rpm
Current Rating
480mA
Air Flow - m3/min
-
Product Range
OD180APL Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
375CFM
Power Rating
24.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
