Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-12HTBIP68
Newark Part No.34AK4169
Product RangeOD180APL IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $155.700 |
Price for:Each
Minimum: 100
Multiple: 1
$15,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-12HTBIP68
Newark Part No.34AK4169
Product RangeOD180APL IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM460CFM
Noise Rating63.2dBA
Power Rating50.4W
Rated Speed3375rpm
Power Connection TypeQuick Connect
Current Rating4.2A
IP RatingIP68
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOD180APL IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
63.2dBA
Rated Speed
3375rpm
Current Rating
4.2A
Air Flow - m3/min
-
Product Range
OD180APL IP68 Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
460CFM
Power Rating
50.4W
Power Connection Type
Quick Connect
IP Rating
IP68
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
