Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAPL-48HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7601
Product RangeOD172SAPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.550 |
| 1000+ | $95.840 |
Price for:Each
Minimum: 1
Multiple: 1
$104.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAPL-48HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7601
Product RangeOD172SAPL Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM225CFM
Noise Rating55dB
Power Rating-
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating480mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.73Inch-H2O
Product RangeOD172SAPL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
4000rpm
Current Rating
480mA
Air Flow - m3/min
-
Product Range
OD172SAPL Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
38mm
Air Flow - CFM
225CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.73Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
