Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBXCIP68
Newark Part No.85AJ8899
Product RangeOD172SAP-XC-IP68 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.200 |
| 1000+ | $116.600 |
Price for:Each
Minimum: 1
Multiple: 1
$127.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBXCIP68
Newark Part No.85AJ8899
Product RangeOD172SAP-XC-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM323CFM
Noise Rating63.5dB
Power Rating49.4W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating1.03A
IP RatingIP68
Air Flow - m3/min-
Product RangeOD172SAP-XC-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
63.5dB
Rated Speed
4400rpm
Current Rating
1.03A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
323CFM
Power Rating
49.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD172SAP-XC-IP68 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate