Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7589
Product RangeOD172SAP-XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.220 |
| 5+ | $68.210 |
| 10+ | $68.200 |
| 25+ | $68.190 |
| 50+ | $68.180 |
| 100+ | $68.170 |
| 10000+ | $62.490 |
Price for:Each
Minimum: 1
Multiple: 1
$68.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBXCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7589
Product RangeOD172SAP-XC Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM307CFM
Noise Rating67dB
Power Rating-
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating1.2A
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD172SAP-XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
67dB
Rated Speed
4600rpm
Current Rating
1.2A
Air Flow - m3/min
-
Product Range
OD172SAP-XC Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
307CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OD172SAP-48HBXC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
