Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP69K
Newark Part No.45AJ0124
Product RangeOD172SAP-IP69K Series
Your Part Number
Technical Datasheet
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $113.150 |
| 5+ | $110.320 |
| 10+ | $107.490 |
| 25+ | $101.830 |
| 50+ | $96.170 |
| 100+ | $90.520 |
Price for:Each
Minimum: 1
Multiple: 1
$113.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP69K
Newark Part No.45AJ0124
Product RangeOD172SAP-IP69K Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dB
Power Rating24W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP RatingIP69K
Air Flow - m3/min-
Product RangeOD172SAP-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OD172SAP-IP69K series DC axial fan
- Dual ball bearings
- 24VDC rated voltage
- 20AWG 2x lead wires connection
- Die cast aluminium black finish frame
- 90,000 hours (L10 at 35°C) life expectancy
- Brushless DC, auto restart, auto cut-off, polarity protected, electronically protected, IP69K motor
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
3300rpm
Current Rating
970mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
OD172SAP-IP69K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate