Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7581
Product RangeOD172S Series
Your Part Number
1,275 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.720 |
| 5+ | $100.020 |
| 10+ | $95.030 |
| 25+ | $90.020 |
| 50+ | $85.030 |
| 100+ | $80.020 |
| 10000+ | $78.420 |
Price for:Each
Minimum: 1
Multiple: 1
$108.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7581
Product RangeOD172S Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dB
Power Rating-
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.77Inch-H2O
Product RangeOD172S Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for OD172SAP-24HB
1 Product Found
Product Overview
OD172SAP-24HB is an OD172SAP series DC fan. It features brushless DC, auto restart, polarity protected motor.
- 24VDC voltage rating
- 235cfm airflow, 52dB noise
- 0.79"H2O max static pressure, 3300RPM speed
- Die cast aluminum frame
- PBT, UL94 V-0 plastic impeller
- 2x lead wires, dual ball bearing
- 10Mohm between lead-wire and frame (500VDC) insulation resistance
- 1minute at 500VAC, max leakage < 500MicroAmp dielectric strength
- Storage temperature range from -40°C to +80°C
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
3300rpm
Current Rating
970mA
Air Flow - m3/min
-
Product Range
OD172S Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.77Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
