Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HB
Newark Part No.89AH2532
Product RangeOD127AP Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127AP-24HB
Newark Part No.89AH2532
Product RangeOD127AP Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Flow Rate - Imperial140CFM
Bearing TypeBall Bearing
Air Flow - CFM140CFM
Noise Rating46dBA
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min-
Product RangeOD127AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
127mm
Flow Rate - Imperial
140CFM
Air Flow - CFM
140CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD127AP Series
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
38.5mm
Bearing Type
Ball Bearing
Noise Rating
46dBA
Rated Speed
3000rpm
Current Rating
430mA
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate