Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD127AP-12HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7569
Product RangeOD127AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.780 |
| 5+ | $27.770 |
| 10+ | $27.760 |
| 25+ | $27.750 |
| 50+ | $27.740 |
| 100+ | $27.730 |
| 250+ | $27.720 |
| 5000+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127AP-12HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7569
Product RangeOD127AP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM140CFM
Noise Rating46dB
Power Rating-
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating880mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.41Inch-H2O
Product RangeOD127AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
3200rpm
Current Rating
880mA
Air Flow - m3/min
-
Product Range
OD127AP Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
140CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.41Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
