Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238AP-12LTBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7556
Product RangeOD1238AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $48.500 |
Price for:Each
Minimum: 500
Multiple: 500
$24,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238AP-12LTBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7556
Product RangeOD1238AP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM70CFM
Noise Rating25dB
Power Rating2.4W
Rated Speed1950rpm
Power Connection TypeTerminals
Current Rating200mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.25Inch-H2O
Product RangeOD1238AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
1950rpm
Current Rating
200mA
Air Flow - m3/min
-
Product Range
OD1238AP Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
70CFM
Power Rating
2.4W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.25Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
