Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238AP-12HTB
Newark Part No.36AJ7555
Product RangeOD1238AP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.400 |
| 1000+ | $35.200 |
Price for:Each
Minimum: 500
Multiple: 1
$19,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238AP-12HTB
Newark Part No.36AJ7555
Product RangeOD1238AP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM135CFM
Noise Rating46dB
Power Rating10.6W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating880mA
IP Rating-
Air Flow - m3/min-
Product RangeOD1238AP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
3400rpm
Current Rating
880mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
135CFM
Power Rating
10.6W
Power Connection Type
Terminals
IP Rating
-
Product Range
OD1238AP Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate