Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD1238-48MBXCCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 36AJ7553 |
| Product Range | OD1238-XC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $43.820 |
Price for:Each
Minimum: 500
Multiple: 500
$21,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD1238-48MBXCCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 36AJ7553 |
| Product Range | OD1238-XC Series |
| Technical Datasheet | |
| Supply Voltage VDC | 48V |
| Fan Frame Type | Square |
| Fan Frame Size | 120mm |
| External Depth | 38mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 175CFM |
| Noise Rating | 57dB |
| Power Rating | 17W |
| Rated Speed | 3800rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 360mA |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 0.52Inch-H2O |
| Product Range | OD1238-XC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 48V |
|---|---|
| Fan Frame Size | 120mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 57dB |
| Rated Speed | 3800rpm |
| Current Rating | 360mA |
| Air Flow - m3/min | - |
| Product Range | OD1238-XC Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38mm |
| Air Flow - CFM | 175CFM |
| Power Rating | 17W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 0.52Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
