Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-48MBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2954
Product RangeOD1238 VXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $35.320 |
Price for:Each
Minimum: 500
Multiple: 500
$17,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-48MBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2954
Product RangeOD1238 VXE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM215CFM
Noise Rating58.2dBA
Power Rating34.2W
Rated Speed4450rpm
Power Connection Type2 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.3Inch-H2O
Product RangeOD1238 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
58.2dBA
Rated Speed
4450rpm
Current Rating
700mA
Air Flow - m3/min
-
Product Range
OD1238 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
215CFM
Power Rating
34.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
